500Ω, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3224
- RS Stock No.:
- 167-5496
- Mfr. Part No.:
- 3224J-1-501E
- Brand:
- Bourns
Subtotal (1 reel of 500 units)*
£839.50
(exc. VAT)
£1,007.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.679 | £839.50 |
*price indicative
- RS Stock No.:
- 167-5496
- Mfr. Part No.:
- 3224J-1-501E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 500Ω | |
Mounting Type | Surface Mount | |
Number of Turns | 12 | |
Orientation | Side Adjust | |
Power Rating | 0.25W | |
Series | 3224 | |
Termination Style | J-Hook | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Shaft Diameter | 1.52 mm | |
Length | 4.6mm | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 500Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 12 | ||
Orientation Side Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Termination Style J-Hook | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 1.52 mm | ||
Length 4.6mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
12-Turn 250mW 4mm 3224J Series Side Adjust
Bourns Standard 3224J Series side adjust SMD Trimpot® trimming potentiometer with a power rating @ 70 °C of 0.25W. The 3224J series cermet trimmer features a flush adjustment screw, a pick and place centring design for automated placement compatibility and is Sealed to withstand standard board wash processing.
Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Meets standard EIA and EIAJ footprint
Low CRV - 1%
Multi-Turn Surface Mount Trimmers