25kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3362
- RS Stock No.:
- 167-5373
- Mfr. Part No.:
- 3362P-1-253LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£32.35
(exc. VAT)
£38.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 200 | £0.647 | £32.35 |
250 - 450 | £0.595 | £29.75 |
500 - 950 | £0.537 | £26.85 |
1000 - 1950 | £0.479 | £23.95 |
2000 + | £0.421 | £21.05 |
*price indicative
- RS Stock No.:
- 167-5373
- Mfr. Part No.:
- 3362P-1-253LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 25kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | 3362 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Shaft Diameter | 2.77 mm | |
Length | 6.6mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 25kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3362 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 2.77 mm | ||
Length 6.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CR
Cermet 1//4 in. Square 500mW Top Adjust 3362P Series
Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation