200kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36

Bulk discount available

Subtotal (1 tube of 50 units)*

£51.80

(exc. VAT)

£62.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 200£1.036£51.80
250 - 450£1.009£50.45
500 +£0.984£49.20

*price indicative

RS Stock No.:
167-5325
Mfr. Part No.:
PV36W204C01B00
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

200kΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

PV36

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

25-Turn 500mW Sealed 10mm PV36W Series


High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing

Related links