500Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3214

Subtotal (1 reel of 250 units)*

£363.00

(exc. VAT)

£435.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +£1.452£363.00

*price indicative

RS Stock No.:
167-3540
Mfr. Part No.:
3214W-1-501E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

500Ω

Mounting Type

Surface Mount

Number of Turns

5

Orientation

Top Adjust

Power Rating

0.25W

Series

3214

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
MX

5-Turn 250mW 4mm Sealed 3214W Series


Bourns® 3214W Series 4mm Sealed 5-Turn Trimpot® Trimming Potentiometer

Miniature (nominal 4mm square case size)
Excellent mounting efficiency
Suitable for flow/reflow soldering/hand solder
Straight slot top adjuster
Meets standard EIA and EIAJ footprint


Multi-Turn Surface Mount Trimmers

Related links