100Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Bulk discount available

Subtotal (1 tube of 50 units)*

£47.85

(exc. VAT)

£57.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£0.957£47.85
100 - 200£0.88£44.00
250 - 450£0.794£39.70
500 - 700£0.708£35.40
750 +£0.622£31.10

*price indicative

RS Stock No.:
167-3524
Mfr. Part No.:
3386P-1-101LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100Ω

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

3.15 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

3386P Top Adjust



Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)


Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs

Related links