100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386
- RS Stock No.:
- 167-3521
- Mfr. Part No.:
- 3386F-1-104LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£50.85
(exc. VAT)
£61.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
- Plus 200 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 200 | £1.017 | £50.85 |
250 - 450 | £0.936 | £46.80 |
500 - 950 | £0.844 | £42.20 |
1000 - 1950 | £0.753 | £37.65 |
2000 + | £0.661 | £33.05 |
*price indicative
- RS Stock No.:
- 167-3521
- Mfr. Part No.:
- 3386F-1-104LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 100kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | 3386 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 9.53mm | |
Shaft Diameter | 3.15 mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 100kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3386 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 9.53mm | ||
Shaft Diameter 3.15 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
3386F Top Adjust
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs