10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329

Bulk discount available

Subtotal (1 tube of 50 units)*

£90.05

(exc. VAT)

£108.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£1.801£90.05
100 - 200£1.657£82.85
250 - 450£1.495£74.75
500 - 700£1.333£66.65
750 +£1.171£58.55

*price indicative

RS Stock No.:
167-3424
Mfr. Part No.:
3329P-1-103LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3329

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Diameter

6.35mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Cermet 6.35mm (in.) 500mW Top Adjust 3329P Series


Able to withstand wave soldering and integrated circuit cleaning baths

Related links