50Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314

Subtotal (1 reel of 500 units)*

£363.50

(exc. VAT)

£436.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 999,999,000 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.727£363.50

*price indicative

RS Stock No.:
167-3332
Mfr. Part No.:
3314G-1-500E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

250mW 4mm Sealed 3314G Series - Straight Slot


Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint

Related links