1MΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3362

Subtotal (1 tube of 50 units)*

£30.55

(exc. VAT)

£36.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£0.611£30.55

*price indicative

RS Stock No.:
167-3269
Mfr. Part No.:
3362W-1-105LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

1MΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.77 mm

Length

6.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Cermet 1/4 in. Square 500mW Side Adjust 3362W Series


Bourns® 3362W Series 1/4" Square single turn Trimpot® Trimming Potentiometer

Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

Related links