200Ω, Through Hole Trimmer Potentiometer 0.75W Side Adjust Bourns, 3006
- RS Stock No.:
- 167-3238
- Mfr. Part No.:
- 3006P-1-201LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 25 units)*
£31.425
(exc. VAT)
£37.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
25 - 75 | £1.257 | £31.43 |
100 - 225 | £1.169 | £29.23 |
250 - 475 | £1.069 | £26.73 |
500 + | £0.993 | £24.83 |
*price indicative
- RS Stock No.:
- 167-3238
- Mfr. Part No.:
- 3006P-1-201LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 200Ω | |
Mounting Type | Through Hole | |
Number of Turns | 15 | |
Orientation | Side Adjust | |
Power Rating | 0.75W | |
Series | 3006 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 20.57mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 200Ω | ||
Mounting Type Through Hole | ||
Number of Turns 15 | ||
Orientation Side Adjust | ||
Power Rating 0.75W | ||
Series 3006 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 20.57mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
19mm ( in.) 750mW Rectangular End Adjust 3006 Series Standard
Bourns Standard 3006P Series 19mm ( in.) rectangular end adjust cermet trimmer with a power rating @ 70°C of 750mW. The 3006P series cermet trimmers wiper idles at the end of its travel and is sealed to withstand immersion board washing.
Nominal 15 turn Adjustment Angle
Panel mounting adaptor available, stock no. 107-6878
Panel mounting adaptor available, stock no. 107-6878