20Ω, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3296
- RS Stock No.:
- 167-3214
- Mfr. Part No.:
- 3296W-1-200LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£68.60
(exc. VAT)
£82.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
- Plus 200 unit(s) shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £1.372 | £68.60 |
100 - 200 | £1.262 | £63.10 |
250 - 450 | £1.139 | £56.95 |
500 - 700 | £1.015 | £50.75 |
750 + | £0.892 | £44.60 |
*price indicative
- RS Stock No.:
- 167-3214
- Mfr. Part No.:
- 3296W-1-200LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 20Ω | |
Mounting Type | Through Hole | |
Number of Turns | 25 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | 3296 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Length | 9.53mm | |
Shaft Diameter | 2.19 mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 20Ω | ||
Mounting Type Through Hole | ||
Number of Turns 25 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3296 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Length 9.53mm | ||
Shaft Diameter 2.19 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Top Adjust 3296W Series
Bourns 3296 series Square trimpot trimming potentiometer/ resistor perform a variety of circuit adjustments in all types of electronic equipment, These through hole trimmers feature a slim body profile, sealed to withstand immersion board washing. It also has a larger screw slot for easier adjustment. Moulded body with built-in stand offs
Features
Side or top adjustment with lead screw
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Power rating 0.5W
25 turns and rotational life of 200 cycles
Temperature coefficient is ±100ppm/°C
Temperature Range -55 °C to +125 °C
5 terminal styles
Multiturn / Cermet / Industrial / Sealed
Chevron seal design
Applications
Consumer Electronics
Industrial
Portable Devices
Power Management
Industrial
Portable Devices
Power Management