100kΩ, SMD Trimmer Potentiometer 0.25W Side Adjust Bourns, 3214

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-9936
Mfr. Part No.:
3214J-1-104E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Surface Mount

Number of Turns

5

Orientation

Side Adjust

Power Rating

0.25W

Series

3214

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C