1MΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3329
- RS Stock No.:
- 162-2567
- Mfr. Part No.:
- 3329H-1-105LF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£90.05
(exc. VAT)
£108.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £1.801 | £90.05 |
100 - 200 | £1.657 | £82.85 |
250 - 450 | £1.495 | £74.75 |
500 - 700 | £1.333 | £66.65 |
750 + | £1.171 | £58.55 |
*price indicative
- RS Stock No.:
- 162-2567
- Mfr. Part No.:
- 3329H-1-105LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 1MΩ | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.5W | |
Series | 3329 | |
Termination Style | Pin | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Diameter | 6.35mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 1MΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.5W | ||
Series 3329 | ||
Termination Style Pin | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Diameter 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Cermet 6.35mm (in.) 500mW Top Adjust 3329H Series
Bourns® 3329H 1/4" Round Single Turn Cermet Trimming Potentiometer (Trimpot®)
Able to withstand wave soldering and integrated circuit cleaning baths
