100kΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns, 3386

Bulk discount available

Subtotal (1 tube of 50 units)*

£45.20

(exc. VAT)

£54.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 200£0.904£45.20
250 - 450£0.88£44.00
500 - 950£0.856£42.80
1000 - 1950£0.835£41.75
2000 +£0.814£40.70

*price indicative

RS Stock No.:
161-7061
Mfr. Part No.:
3386X-1-104LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

100kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Side Adjust

Power Rating

0.5W

Series

3386

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.53mm

Shaft Diameter

3.15 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Non Compliant

COO (Country of Origin):
CR

3386X Side Adjust



Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)


Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs

Related links