2MΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3386

Bulk discount available

Subtotal (1 tube of 50 units)*

£48.25

(exc. VAT)

£57.90

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 50 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50£0.965£48.25
100 - 200£0.91£45.50
250 - 450£0.886£44.30
500 - 700£0.863£43.15
750 +£0.841£42.05

*price indicative

RS Stock No.:
161-7008
Mfr. Part No.:
3386P-1-205LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

2MΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3386

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

0.76 mm

Length

9.53mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

3386P Top Adjust



Single Turn 10mm Cermet


Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)


Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs

Related links