3kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, 3362

Bulk discount available

Subtotal (1 tube of 50 units)*

£23.10

(exc. VAT)

£27.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 200£0.462£23.10
250 - 450£0.425£21.25
500 - 950£0.383£19.15
1000 - 1950£0.342£17.10
2000 +£0.332£16.60

*price indicative

RS Stock No.:
161-6960
Mfr. Part No.:
3362P-1-302LF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

3kΩ

Mounting Type

Through Hole

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

3362

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.6mm

Shaft Diameter

2.77 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CR

Cermet 1//4 in. Square 500mW Top Adjust 3362P Series


Miniature package
Rotor designed for automatic machine adjust interface
Sealed to withstand harsh environments and immersion cleaning
Built in board stand offs
Multi-wire wiper to minimise contact resistance variation

Related links