200kΩ, Through Hole Trimmer Potentiometer 0.2W Top Adjust Bourns, 3306
- RS Stock No.:
- 161-6812
- Mfr. Part No.:
- 3306P-1-204
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 200 units)*
£48.80
(exc. VAT)
£58.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | £0.244 | £48.80 |
400 - 800 | £0.234 | £46.80 |
1000 - 1800 | £0.203 | £40.60 |
2000 + | £0.178 | £35.60 |
*price indicative
- RS Stock No.:
- 161-6812
- Mfr. Part No.:
- 3306P-1-204
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Maximum Resistance | 200kΩ | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Orientation | Top Adjust | |
Power Rating | 0.2W | |
Series | 3306 | |
Termination Style | Pin | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Length | 6.81mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +100°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Maximum Resistance 200kΩ | ||
Mounting Type Through Hole | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.2W | ||
Series 3306 | ||
Termination Style Pin | ||
Tolerance ±25% | ||
Temperature Coefficient ±250ppm/°C | ||
Length 6.81mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Cermet 3306P Top Adjust
Bourns® 3306F Series 6mm Round Trimpot® Trimming Potentiometer
Cross slot adjustment
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals
Horizontal mounting system
Dust / splash resistant covers
PC board stand-off's and retention feature
Lead-free terminals