Vishay 64Y Series 19 (Electrical), 22 (Mechanical)-Turn Through Hole Trimmer Resistor with Pin Terminations, 1kΩ ±10%
- RS Stock No.:
- 154-2397
- Mfr. Part No.:
- M64Y102KB40
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 223 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
- Plus 1,045 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.65 |
10 - 24 | £2.46 |
25 - 49 | £2.25 |
50 - 99 | £1.85 |
100 + | £1.80 |
*price indicative
- RS Stock No.:
- 154-2397
- Mfr. Part No.:
- M64Y102KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Maximum Resistance | 1kΩ | |
Number of Turns | 19 (Electrical), 22 (Mechanical) | |
Mounting Type | Through Hole | |
Power Rating | 1/2W | |
Series | 64Y | |
Orientation | Top Adjust | |
Termination Style | Pin | |
Length | 9.7mm | |
Depth | 5mm | |
Height | 11.1mm | |
Dimensions | 9.7 x 5 x 11.1mm | |
Shaft Diameter | 2.2 mm | |
Tolerance | ±10% | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±100ppm/°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Maximum Resistance 1kΩ | ||
Number of Turns 19 (Electrical), 22 (Mechanical) | ||
Mounting Type Through Hole | ||
Power Rating 1/2W | ||
Series 64Y | ||
Orientation Top Adjust | ||
Termination Style Pin | ||
Length 9.7mm | ||
Depth 5mm | ||
Height 11.1mm | ||
Dimensions 9.7 x 5 x 11.1mm | ||
Shaft Diameter 2.2 mm | ||
Tolerance ±10% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±100ppm/°C | ||
- COO (Country of Origin):
- CZ
Top Adjust 64Y Series
Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability






Related links
- Vishay 64Y Series 19 (Electrical) 500Ω ±10%
- Vishay 64Y Series 19 (Electrical) 10kΩ ±10%
- Vishay 64Y Series 19 (Electrical) 20kΩ ±10%
- Vishay 64Y Series 19 (Electrical) 50kΩ ±10%
- Vishay 64Y Series 19 (Electrical) 100kΩ
- Vishay 64Y Series 19 (Electrical) 5kΩ ±10%
- Vishay 64Y Series 19 (Electrical) 500kΩ
- Vishay 64Y Series 19 (Electrical) 200kΩ