50Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314

Bulk discount available

Subtotal (1 pack of 10 units)*

£10.82

(exc. VAT)

£12.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 730 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£1.082£10.82
50 - 90£1.027£10.27
100 - 490£1.00£10.00
500 +£0.783£7.83

*price indicative

Packaging Options:
RS Stock No.:
100-1098
Mfr. Part No.:
3314G-1-500E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

50Ω

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

Gull Wing

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Length

5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

250mW 4mm Sealed 3314G Series - Straight Slot


Miniature (nominal 4mm square case)
Excellent mounting efficiency
Suitable for flow/reflow soldering /hand solder
Ideal for automatic assembly
Meets standard EIA and EIAJ footprint

Related links