SMD Trimmer Potentiometer 0.125W Bourns, 3313
- RS Stock No.:
- 445-919
- Mfr. Part No.:
- 3313J-1-202E
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 2 units)*
£1.67
(exc. VAT)
£2.004
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2 - 18 | £0.835 | £1.67 |
20 - 48 | £0.81 | £1.62 |
50 - 198 | £0.795 | £1.59 |
200 - 998 | £0.68 | £1.36 |
1000 + | £0.64 | £1.28 |
*price indicative
- RS Stock No.:
- 445-919
- Mfr. Part No.:
- 3313J-1-202E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Mounting Type | Surface Mount | |
Number of Turns | 1 | |
Power Rating | 0.125W | |
Series | 3313 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Power Rating 0.125W | ||
Series 3313 | ||
- COO (Country of Origin):
- TW
The Bourns 3 mm Square Single turn cermet trimpot designed for precise adjustments in electronic circuits. It features a sealed construction suitable for industrial applications, ensuring durability and reliability. The trimpot is compatible with surface-mount manufacturing processes, making it ideal for automated assembly lines. Its rotor is designed for automatic machine adjust interfaces, facilitating efficient calibration and tuning. The trimpot offers a 100 cycle rotational and seal life, ensuring long-term performance in demanding environments.
Plastic housing for RF applications
Reverse pin layout option
RoHS compliant
Halogen free
AEC-Q200 Qualified Grade 1
Reverse pin layout option
RoHS compliant
Halogen free
AEC-Q200 Qualified Grade 1