200 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3314

Subtotal (1 pack of 5 units)*

£5.90

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£1.18£5.90

*price indicative

Packaging Options:
RS Stock No.:
177-396
Mfr. Part No.:
3314J-2-204E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Trimmer Potentiometer

Maximum Resistance

200kΩ

Mount Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Packaging

Tape & Reel

Power Rating

0.25W

Series

3314

Automotive Standard

No

Termination Style

J-Hook

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

125°C

Maximum Voltage

300V

Length

4.5mm

Depth

2.55mm

Height

5mm

Standards/Approvals

IPC, VECI, RoHS, EIAJ, EIA, UL

Element Material

Cermet

Mechanical Rotation

240°

250mW 4mm Sealed 3314J Series - Cross Slot


Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering or hand soldering

Ideal for automatic assembly

Cross slot TOP adjuster

Meets standard EIA and EIAJ footprint

Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Related links