10 kΩ, Surface Mount Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Bourns, 3314

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.90

(exc. VAT)

£7.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 330 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.18£5.90
50 - 95£0.886£4.43
100 - 495£0.828£4.14
500 +£0.654£3.27

*price indicative

Packaging Options:
RS Stock No.:
177-352
Distrelec Article No.:
304-29-609
Mfr. Part No.:
3314J-2-103E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Resistance

10kΩ

Product Type

Trimmer Potentiometer

Mount Type

Surface Mount

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.25W

Series

3314

Termination Style

J-Hook

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Pin Count

3

Length

4.5mm

Maximum Voltage

300V

Maximum Operating Temperature

125°C

Height

5mm

Standards/Approvals

EIA, IPC, EIAJ, UL, VECI, RoHS

Depth

2.55mm

Element Material

Cermet

Mechanical Rotation

240°

250mW 4mm Sealed 3314J Series - Cross Slot


Miniature (nominal 4mm square case size)

Excellent mounting efficiency

Suitable for flow/reflow soldering or hand soldering

Ideal for automatic assembly

Cross slot TOP adjuster

Meets standard EIA and EIAJ footprint

Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®)

Related links