200 kΩ, Through Hole Trimmer Potentiometer, Pin 0.5 W Side Adjust Vishay, 43P
- RS Stock No.:
- 162-271
- Mfr. Part No.:
- M43P204KB40
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.92
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 66 unit(s) ready to ship
- Plus 417 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.92 |
| 10 - 24 | £3.65 |
| 25 - 49 | £3.45 |
| 50 - 99 | £2.35 |
| 100 + | £2.15 |
*price indicative
- RS Stock No.:
- 162-271
- Mfr. Part No.:
- M43P204KB40
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 200kΩ | |
| Mount Type | Through Hole | |
| Number of Turns | 20 | |
| Orientation | Side Adjust | |
| Packaging | Box | |
| Power Rating | 0.5W | |
| Series | 43P | |
| Automotive Standard | No | |
| Termination Style | Pin | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Shaft Diameter | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Length | 20.57mm | |
| Maximum Voltage | 400V | |
| Height | 6.4mm | |
| Depth | 4.7mm | |
| Standards/Approvals | IEC 60393-1 | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 200kΩ | ||
Mount Type Through Hole | ||
Number of Turns 20 | ||
Orientation Side Adjust | ||
Packaging Box | ||
Power Rating 0.5W | ||
Series 43P | ||
Automotive Standard No | ||
Termination Style Pin | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Shaft Diameter 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Length 20.57mm | ||
Maximum Voltage 400V | ||
Height 6.4mm | ||
Depth 4.7mm | ||
Standards/Approvals IEC 60393-1 | ||
Element Material Cermet | ||



19mm (3/4in.) 500mW Rectangular End Adjust 43P Series Standard
Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel
Panel mounting adaptor available, stock no. 855-305
Related links
- 200 kΩ Pin 0.5 W Side Adjust Vishay, 43P
- 100 Ω Pin 0.5 W Side Adjust Vishay, 43P
- 500 Ω Pin 0.5 W Side Adjust Vishay, 43P
- 20 Ω Pin 0.5 W Side Adjust Vishay, 43P
- 2 kΩ Pin 0.5 W Side Adjust Vishay, 43P
- 2 mΩ Pin 0.5 W Side Adjust Vishay, 43P
- 10 kΩ Pin 0.5 W Side Adjust Vishay, 43P
- 1 kΩ Pin 0.5 W Side Adjust Vishay, 43P
