RS PRO Plastic Equipment case With Wheels, 493 x 367 x 248mm
- RS Stock No.:
- 136-8886
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-8886
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | ABS | |
| Internal Height | 427 mm | |
| Internal Width | 336 mm | |
| Internal Depth | 190mm | |
| Internal Dimensions | 427 x 336 x 190mm | |
| External Height | 493 mm | |
| External Width | 367 mm | |
| External Depth | 248mm | |
| External Dimensions | 493 x 367 x 248mm | |
| Watertight or Waterproof | No | |
| Wheels | Yes | |
| Material Type | Plastic | |
| Colour | Black, Red | |
| Lockable | Yes | |
| Weight | 2.8kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material ABS | ||
Internal Height 427 mm | ||
Internal Width 336 mm | ||
Internal Depth 190mm | ||
Internal Dimensions 427 x 336 x 190mm | ||
External Height 493 mm | ||
External Width 367 mm | ||
External Depth 248mm | ||
External Dimensions 493 x 367 x 248mm | ||
Watertight or Waterproof No | ||
Wheels Yes | ||
Material Type Plastic | ||
Colour Black, Red | ||
Lockable Yes | ||
Weight 2.8kg | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
RS Pro Rack-Tainer
RS Pro Rack-Tainer, contains 2 rack cases for the storage of small parts and components. Interlocks with RS Pro ABS Stackable Tool Boxes. RS Pro Rack-Tainer is produced in ABS plastic, offers flexibility and strength. The case lids are transparent to make selections of parts easier.
Features and Benefits
• Rack-Tainer is also provided with a system that blocks the 2 Rack-Cases placed inside
• Fix Pick-Boxes directly on top of the Rack-Tainer which is equipped with anchoring system
• Interlocks with RS Pro ABS Stackable Tool Boxes
Specification
• Outer Dimensions: 493 x 367 x 248 mm
• Inner Dimensions: 427 x 336 x 190 mm
• Weight: 2.8 kg
