RS PRO Underfloor Heating Trace Heating Cable, 800W/m, Maximum of +200 °C, 47.1m
- RS Stock No.:
- 913-8823
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-8823
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Type | Underfloor Heating | |
| Output per Metre | 800W | |
| Maximum Operating Temperature | +200°C | |
| Operating Temperature Range | Maximum of +200 °C | |
| Length | 47.1m | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Black | |
| Standards Met | BEAB, IPX7, RoHS Compliant, SEMKO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Type Underfloor Heating | ||
Output per Metre 800W | ||
Maximum Operating Temperature +200°C | ||
Operating Temperature Range Maximum of +200 °C | ||
Length 47.1m | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Black | ||
Standards Met BEAB, IPX7, RoHS Compliant, SEMKO | ||
- COO (Country of Origin):
- DK
RS Underfloor Heating Cable 3mm
A flexible, ultra-thin heating cable, suitable for small or difficult areas.
Features and Benefits
· Teflon insulated cables
·100% aluminium earth shield
· Teflon insulated cables
·100% aluminium earth shield
Applications
· Tiled floors
· Carpet
· Bonded Wood
· Vinyl flooring
· Solid wood
· Tiled floors
· Carpet
· Bonded Wood
· Vinyl flooring
· Solid wood
Standards
IPX7 rated
Warning
Heating cables must be controlled by an electric underfloor heating thermostat with temperature limitation; if this thermostat exceeds 16 Amps, a suitably rated contactor should be installed. The circuit must be protected by a 30mA RCD and a suitably rated fuse or circuit breaker.
Approvals
BEAB, Semko.
