AR1010-I/SS, Resistive Touch Screen Controller, 10 bit UART 4-Wire, 5-Wire, 8-Wire, 20-Pin SSOP
- RS Stock No.:
- 687-8635
- Mfr. Part No.:
- AR1010-I/SS
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-8635
- Mfr. Part No.:
- AR1010-I/SS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Resolution | 10 bit | |
| Interface Type | UART | |
| Sensing Technology | Resistive | |
| Sensing Wire Type | 4-Wire, 5-Wire, 8-Wire | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 3.3 → 5 V | |
| Dimensions | 7.2 x 5.3 x 1.75mm | |
| Length | 7.2mm | |
| Width | 5.3mm | |
| Height | 1.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Resolution 10 bit | ||
Interface Type UART | ||
Sensing Technology Resistive | ||
Sensing Wire Type 4-Wire, 5-Wire, 8-Wire | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 3.3 → 5 V | ||
Dimensions 7.2 x 5.3 x 1.75mm | ||
Length 7.2mm | ||
Width 5.3mm | ||
Height 1.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
AR1010/1011/1020/1021 Series Resistive Touch Screen Controllers
Human Machine Interface (HMI), Microchip
