Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-9815
- Mfr. Part No.:
- 9802
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 240 lm | |
| Case Material | Aluminium | |
| Batteries | AAA | |
| Hazardous Area | No | |
| Model | T² | |
| Range | 180 m | |
| Beam Type | Flood | |
| Length | 115 mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 240 lm | ||
Case Material Aluminium | ||
Batteries AAA | ||
Hazardous Area No | ||
Model T² | ||
Range 180 m | ||
Beam Type Flood | ||
Length 115 mm | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Led Lenser LED Torch
The Led Lenser T2 professional LED torch has a 240-lumen lighting power and a range of 180m. The dynamic tactical switch allows for easy handling, making the torch ideal for any situation at home, in the car or at work where usability and reliability are key. It has anodised aircraft aluminium housing is coated with a new Ledlenser developed Frozen Black textured coating for improved grip and comfort, allowing easier handling in harsh conditions or while wearing gloves.
Supplied with:
Lanyard
Ledlenser
Ledlenser, the worlds leading brand of technologically advanced lighting products with patented reflector systems and high-quality components for bright and energy-efficient lights. Ledlenser has applied its expertise to handheld lights for use where a convenient and powerful light source is required.
Supplied with:
Lanyard
Ledlenser
Ledlenser, the worlds leading brand of technologically advanced lighting products with patented reflector systems and high-quality components for bright and energy-efficient lights. Ledlenser has applied its expertise to handheld lights for use where a convenient and powerful light source is required.
Features and Benefits
Tail cap switch has been re-designed for ease of use
Battery runtime is 25 hours at 25 lumen
Reflector lens for enhanced light optics
Robust, yet lightweight aircraft-grade aluminium housing
Corrosion-resistant gold-plated contacts for better conductivity
3 x AAA Duracell® batteries
Weight is 189g
Battery runtime is 25 hours at 25 lumen
Reflector lens for enhanced light optics
Robust, yet lightweight aircraft-grade aluminium housing
Corrosion-resistant gold-plated contacts for better conductivity
3 x AAA Duracell® batteries
Weight is 189g
Certifications
IP54 rated
Related links
- LEDLENSER LED LED Torch Black 320 lm, 132 mm
- Ansmann LED Torch Black 240 lm, 164 mm
- LEDLENSER LED Torch Black Rechargeable 120 lm, 52 mm
- LEDLENSER LED Torch Black Rechargeable 400 lm
- LEDLENSER LED Torch Black Rechargeable 120 lm
- LEDLENSER LED Torch Black Rechargeable 400 lm, 66 mm
- LEDLENSER LED Torch Black - Rechargeable
- LEDLENSER High Power LED LED Torch Black Rechargeable

