Unilite LED - Flashlight Black 300 lm
- RS Stock No.:
- 801-1332
- Mfr. Part No.:
- PS-FL5
- Brand:
- Unilite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-1332
- Mfr. Part No.:
- PS-FL5
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Torch Style | Straight | |
| Lamp Type | LED | |
| Luminosity | 300 lm | |
| Case Material | Rubber | |
| Batteries | AAA | |
| Hazardous Area | No | |
| Range | 170 m | |
| Colour | Black | |
| Head Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Torch Style Straight | ||
Lamp Type LED | ||
Luminosity 300 lm | ||
Case Material Rubber | ||
Batteries AAA | ||
Hazardous Area No | ||
Range 170 m | ||
Colour Black | ||
Head Diameter 35mm | ||
- COO (Country of Origin):
- CN
PS-FL5 Prosafe Industrial LED Flashlight 300 Lumens
The Unilite PS-FL5 submersible LED flashlight features a high powered Luxeon LED chip and delivers great performance. This is a very robust, high output LED torch delivering 300 lumens with a beam distance of 170 metres and a 2.30 hours run-time. The Unilite PS-FL5 LED flashlight uses 4 AAA alkaline, non rechargeable batteries. This industrial LED torch is waterproof and 1 meter submersible. The LED flashlight has an industrial strength polymer body, a die cast aluminium head and rubberised body for extra grip. This torch is built to last and to perform, for the hardened industrial professional.
4 x AAA batteries
High powered Luxeon LED chip
300 lumens
170 metres beam distance
2.5 hours run-time
1 meter submersible
3 mode electronic tactical tail switch
Impact resistant to 1 m
Toughened glass lens
High powered Luxeon LED chip
300 lumens
170 metres beam distance
2.5 hours run-time
1 meter submersible
3 mode electronic tactical tail switch
Impact resistant to 1 m
Toughened glass lens
Unilite Prosafe
Unilite Prosafe® range of head torches, hand torches and lanterns are uniquely coloured in high visibility yellow (including 3M Scotchlite on headbands) to ensure that health and safety concerns in many situations, where high visibility is important, are fully taken into account. Not only are these torches easy to see, they are superb in helping you see! This excellent range of products incorporate very well thought-out useful functionality, alongside excellent lumen outputs and battery life.
