Led Lenser F1 LED LED Torch Black 400 lm
- RS Stock No.:
- 778-2572
- Mfr. Part No.:
- 8701 - F1
- Brand:
- Led Lenser
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£115.57
(exc. VAT)
£138.68
(inc. VAT)
- RS Stock No.:
- 778-2572
- Mfr. Part No.:
- 8701 - F1
- Brand:
- Led Lenser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminosity | 400 lm | |
| Case Material | Aluminium | |
| Batteries | CR123A | |
| Model | F1 | |
| Hazardous Area | No | |
| Range | 100 m | |
| Beam Type | Flood, Spot | |
| Colour | Black | |
| Weight with Batteries | 69g | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminosity 400 lm | ||
Case Material Aluminium | ||
Batteries CR123A | ||
Model F1 | ||
Hazardous Area No | ||
Range 100 m | ||
Beam Type Flood, Spot | ||
Colour Black | ||
Weight with Batteries 69g | ||
- COO (Country of Origin):
- CN
F1 High Power LED Torch
The Ledlenser F1 is one of the finest torches in its class; it is able to provide a great power in a Torch of minimal dimensions. The Ledlenser F1 torch features 400 lumens from a single CR123 battery. This Flashlight also features HA III anodising in accordance with military standards, watertight (IPX8) electronic regulation with a temperature sensor, tail stand, replaceable glass breakage ring and usage optimized lighting. The F1 torch is compact, lightweight, easy to carry and very bright.
Operating Modes Low Power/Power/Defence Strobe
Luminous Flux 400 Lumens
High End Power LED - CREE-LED Type
Fixed Focus
100 meters beam range
1 x lithium CR123A Battery included
Length 88mm, Head diameter 27mm, barrel diameter 21mm
Weight with battery 69 grams
Aircraft Grade Aluminium Body material
HA III Military grade hard anodised casing
End Cap, intelligent switch
Thermal protection circuit
Waterproof to IPX 8 Standard down to 2.5m
Luminous Flux 400 Lumens
High End Power LED - CREE-LED Type
Fixed Focus
100 meters beam range
1 x lithium CR123A Battery included
Length 88mm, Head diameter 27mm, barrel diameter 21mm
Weight with battery 69 grams
Aircraft Grade Aluminium Body material
HA III Military grade hard anodised casing
End Cap, intelligent switch
Thermal protection circuit
Waterproof to IPX 8 Standard down to 2.5m
Ledlenser®
Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

