Petzl LED Head Torch Black - Rechargeable 250 lm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£60.29

(exc. VAT)

£72.35

(inc. VAT)

RS Stock No.:
126-2327
Mfr. Part No.:
E89ABA RS
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Torch Style

Head Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

250 lm

Case Material

Plastic

Batteries

Li-ion

Model

TACTIKKA +RGB

Hazardous Area

No

Range

70 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

85g

COO (Country of Origin):
FR

Petzl Specialized TACTIKKA® +RGB Headtorch


Features and Benefits


Compact and powerful
Coloured light for night vision and stealth
Three lighting modes
Compatible with the CORE rechargeable battery or 3 AAA/LR03 batteries
Type of Protection: IP X4
Weight (including batteries): 88 g

Petzl


Petzl head torches have been in constant evolution for over 40 years. New technologies have allowed Petzl to invent and design head torches that are ever more powerful, more lightweight, and more adapted to the needs of professionals. Each Petzl head torch is individually inspected before leaving the factory.

Note

Batteries are not part of the offer, if you wish you can purchase them by visiting RS stock 126-2326