Phoenix Contact 5 Piece Electrician Tool Kit Tool Kit with Bag
- RS Stock No.:
- 497-723
- Mfr. Part No.:
- 1213999
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£498.04
(exc. VAT)
£597.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £498.04 |
*price indicative
- RS Stock No.:
- 497-723
- Mfr. Part No.:
- 1213999
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Set Type | Electrician Tool Kit | |
| Product Type | Tool Kit | |
| Kit Contents | Ai Sorti Box Rd, WIREFOX 10, Tool-Kit Standard Empty, CUTFOX 18, CRIMPFOX CENTRUS 6S | |
| Number of Pieces | 5 | |
| Storage Type | Bag | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Set Type Electrician Tool Kit | ||
Product Type Tool Kit | ||
Kit Contents Ai Sorti Box Rd, WIREFOX 10, Tool-Kit Standard Empty, CUTFOX 18, CRIMPFOX CENTRUS 6S | ||
Number of Pieces 5 | ||
Storage Type Bag | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact tool set is the ultimate solution for professionals in need of reliable and versatile tools. Designed to excel in tasks requiring cutting, stripping, and crimping, the crimpfox centus 6S set comes packaged in a stylish and sturdy tool case. It encompasses vital tools including the crimping pliers, which are renowned for their automatic cross-section adjustment and fall protection features. With a focus on ergonomics and durability, this set is engineered to withstand the rigours of both industrial and domestic applications. Whether you are assembling circuit boards or installing wiring, this comprehensive set ensures that you have the right tools at your fingertips, enhancing both efficiency and precision in your work. Crafted for the modern engineer, it combines performance with practicality, making it an indispensable addition to any toolkit.
Comes housed in a rugged tool case for secure storage and transport
Equipped with crimping pliers suitable for diverse applications
Includes a self adjusting stripping tool for enhanced usability
Offers an assortment box filled with precision ferrules
Designed with fall protection to safeguard against accidental drops
Features a cable cutting tool capable of tackling various wire sizes
Lightweight construction allows for ease of handling during work
Packaging dimensions ensure compactness without sacrificing tool accessibility
Related links
- Ega-Master 5 Piece Electrician Tool Kit Tool Kit with Bag VDE/1000V Approved
- Phoenix Contact 5 Piece Electrician Tool Kit Tool Kit with Case
- SAM 5 Piece Electrician Tool Kit Tool Kit with Case
- Wiha 32 Piece Electrician Tool Kit Tool Kit with Bag
- CK 9 Piece Electrician Tool Kit Tool Kit with Bag
- Phoenix Contact 17 Piece Electrician Tool Kit Tool Kit with Bag
- CK 10 Piece Electrician Tool Kit Tool Kit with Bag
- SAM 7 Piece Electrician Tool Kit Tool Kit with Bag
