Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-2713
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Plastic | |
| Box Type | Tool Case | |
| Length | 425mm | |
| Width | 295mm | |
| Height | 425mm | |
| Lock Type | Key | |
| Weight | 6.0kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Plastic | ||
Box Type Tool Case | ||
Length 425mm | ||
Width 295mm | ||
Height 425mm | ||
Lock Type Key | ||
Weight 6.0kg | ||
- COO (Country of Origin):
- DE
RS Pro Guardian Tool Case
Our professional Guardian HDPE tool case is ideal for mobile engineers and technicians that carry both tools, spare parts and components. The full high density polyethylene and aluminium frame protects your tools from any accidental shock.
The tool case features 2 removable tool boards with loop sections for holding the tools in position and a bottom tray with various sized dividers.
The tool case features 2 removable tool boards with loop sections for holding the tools in position and a bottom tray with various sized dividers.
Features and Benefits:
Shock & Impact absorbing corners
2 strong key locks
Adjustable bottom tray with 3 dividers
Max load capacity: 25 kg
2 strong key locks
Adjustable bottom tray with 3 dividers
Max load capacity: 25 kg
