Plano Metal, 3 Pocket Tool Pouch
- RS Stock No.:
- 774-2849
- Mfr. Part No.:
- PL536T
- Brand:
- Plano
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.21
(exc. VAT)
£17.05
(inc. VAT)
- RS Stock No.:
- 774-2849
- Mfr. Part No.:
- PL536T
- Brand:
- Plano
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Plano | |
Type | Belt Pouch | |
Number of Pouches | 1 | |
Number of Pockets | 3 | |
Material | Metal | |
Pen Holder | Yes | |
Select all | ||
---|---|---|
Brand Plano | ||
Type Belt Pouch | ||
Number of Pouches 1 | ||
Number of Pockets 3 | ||
Material Metal | ||
Pen Holder Yes | ||