Eclipse Magnet, Polyester, Velcro Tool Belt

Subtotal (1 unit)*

£23.27

(exc. VAT)

£27.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.27

*price indicative

RS Stock No.:
267-0533
Mfr. Part No.:
MWB157
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Type

Magnetic Wristband

Belt Included

Yes

Material

Magnet, Polyester, Velcro

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse magnetic wrist band is great for holding small tools and screws while you work in awkward locations, it is effectively provides a third hand while working. A simple secure solution when working in awkward locations e.g. up ladders, under cars.

No more dropping or losing small screws, nails or bolts
Adjustable strap to suit wrist size

Related links