Cooper Tools 265 mm Straight Nibbler for Various Materials
- RS Stock No.:
- 547-773
- Mfr. Part No.:
- 0073801127
- Brand:
- Cooper Tools
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£61.55
(exc. VAT)
£73.86
(inc. VAT)
- RS Stock No.:
- 547-773
- Mfr. Part No.:
- 0073801127
- Brand:
- Cooper Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Tools | |
| Type of Cut | Straight | |
| Overall Length | 265 mm | |
| Cutting Capacity | 1.2 mm | |
| Material Cut | Steel Sheet; Non-Ferrous Metal; Aluminium | |
| Select all | ||
|---|---|---|
Brand Cooper Tools | ||
Type of Cut Straight | ||
Overall Length 265 mm | ||
Cutting Capacity 1.2 mm | ||
Material Cut Steel Sheet; Non-Ferrous Metal; Aluminium | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Sheet Metal Nibblers
Industrial quality hand operated nibbling tool for cutting sheet metals, and also board materials.,For use on aluminium and mild steels, maximum capacity 1.2mm (18SWG).,Nickel-plated, pressed steel frame,Spring loaded lever action cutting blade.,Fitted handle stop
Note
Due to the high mechanical forces transmitted to the cutting jaws, blunt blades should be replaced immediately to avoid damage.

