On Impulse Timer 1s-100h, 24Vdc, 24-240V

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
738-8641
Mfr. Part No.:
RE11 RB MU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Timer Functions

Single

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Minimum Voltage

10V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Time Delay

100ms

Contact Material

Silver Nickel