Wieland DIN Rail Mount Time Delay Relay, 230V ac, 0.2 → 60 h, 0.2 → 60 min, 0.2 → 60s, 1-Function,
- RS Stock No.:
- 512-7380
- Mfr. Part No.:
- R2.026.0070.0
- Brand:
- Wieland
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£46.13
(exc. VAT)
£55.36
(inc. VAT)
- RS Stock No.:
- 512-7380
- Mfr. Part No.:
- R2.026.0070.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Supply Voltage | 230V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 0.2 → 60 h, 0.2 → 60 min, 0.2 → 60s | |
| Number of Timer Functions | Single | |
| Contact Configuration | DPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Voltage | 230V ac | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Power Supply | External | |
| Maximum Operating Temperature | +55°C | |
| Depth | 126mm | |
| Length | 75mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Supply Voltage 230V ac | ||
Mounting Type DIN Rail | ||
Time Range 0.2 → 60 h, 0.2 → 60 min, 0.2 → 60s | ||
Number of Timer Functions Single | ||
Contact Configuration DPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Voltage 230V ac | ||
Terminal Type Screw | ||
Width 45mm | ||
Power Supply External | ||
Maximum Operating Temperature +55°C | ||
Depth 126mm | ||
Length 75mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable

