Crouzet DIN Rail Mount Time Delay Relay, 24 V dc, 24 → 240V ac, 1-Contact, 1 → 10 min, 1 → 10 s, 1
- RS Stock No.:
- 363-1310
- Mfr. Part No.:
- 88 865 125
- Brand:
- Crouzet
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£68.44
(exc. VAT)
£82.13
(inc. VAT)
- RS Stock No.:
- 363-1310
- Mfr. Part No.:
- 88 865 125
- Brand:
- Crouzet
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V dc, 24 → 240V ac | |
| Mounting Type | DIN Rail | |
| Time Range | 1 → 10 min, 1 → 10 s, 1 → 100h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Minutes, Seconds | |
| Maximum Voltage | 24 V dc, 240V ac | |
| Switch Configuration | SPDT | |
| Terminal Type | Screw | |
| Minimum Voltage | 24V ac | |
| Width | 22.5mm | |
| Power Supply | External | |
| Length | 78mm | |
| Maximum Operating Temperature | +60°C | |
| Depth | 95mm | |
| Contact Material | Silver Nickel | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V dc, 24 → 240V ac | ||
Mounting Type DIN Rail | ||
Time Range 1 → 10 min, 1 → 10 s, 1 → 100h | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Hours, Minutes, Seconds | ||
Maximum Voltage 24 V dc, 240V ac | ||
Switch Configuration SPDT | ||
Terminal Type Screw | ||
Minimum Voltage 24V ac | ||
Width 22.5mm | ||
Power Supply External | ||
Length 78mm | ||
Maximum Operating Temperature +60°C | ||
Depth 95mm | ||
Contact Material Silver Nickel | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- FR

