ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 300h, 1-Function, SPDT
- RS Stock No.:
- 185-249
- Mfr. Part No.:
- 1SVR630100R3100 - CT-ERS.12S
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-249
- Mfr. Part No.:
- 1SVR630100R3100 - CT-ERS.12S
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Supply Voltage | 24 → 240 V ac, 24 → 48V dc | |
| Time Range | 0.05 s → 300h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Single | |
| Contact Configuration | SPDT | |
| Time Increment | Hours, Seconds | |
| Maximum Voltage | 250V | |
| Switch Configuration | SPDT | |
| Width | 22.5mm | |
| Power Supply | External | |
| Minimum Voltage | 12V | |
| Depth | 100mm | |
| Length | 78mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Supply Voltage 24 → 240 V ac, 24 → 48V dc | ||
Time Range 0.05 s → 300h | ||
Number of Contacts 1 | ||
Number of Timer Functions Single | ||
Contact Configuration SPDT | ||
Time Increment Hours, Seconds | ||
Maximum Voltage 250V | ||
Switch Configuration SPDT | ||
Width 22.5mm | ||
Power Supply External | ||
Minimum Voltage 12V | ||
Depth 100mm | ||
Length 78mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
CT-ERS - On Delay
Function - 111
10 time ranges
Double-chamber cage connecting terminals
Operating temperature: -25°C to +60°C
22.5mm wide
10 time ranges
Double-chamber cage connecting terminals
Operating temperature: -25°C to +60°C
22.5mm wide
Approvals
cULus, GL, GOST, CCC, CE, C-tick
Standards
IEC/EN61812-1
