Grasslin Analogue Timer Switch CH 230 V ac
- RS Stock No.:
- 703-2486
- Mfr. Part No.:
- 16.25.0005.1
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£389.74
(exc. VAT)
£467.69
(inc. VAT)
- RS Stock No.:
- 703-2486
- Mfr. Part No.:
- 16.25.0005.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 230 V ac | |
| Type | Analogue | |
| Units Measured | Daily | |
| Segment Length | 15 min | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 230 V ac | ||
Type Analogue | ||
Units Measured Daily | ||
Segment Length 15 min | ||
- COO (Country of Origin):
- DE

