Theben / Timeguard Digital Time Switch 220 V ac, 1-Channel

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£173.96

(exc. VAT)

£208.75

(inc. VAT)

RS Stock No.:
309-6240
Mfr. Part No.:
ELU5620
Brand:
Theben / Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Theben / Timeguard

Supply Voltage

220 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Height

104mm

Depth

69mm

Memory Spaces

112

Battery Life

1000h

RoHS Status: Not Applicable

COO (Country of Origin):
GB

7 Day Digital – ELU5620


Quartz controlled, can be used with up to 3000W of fluorescent (or low energy) lighting, or 3000W of filament lighting
SPNO contact configuration
Surface mounting
1000 hours battery back-up


Digital