Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J
- RS Stock No.:
- 904-7922
- Mfr. Part No.:
- PWR221T-30-10R0J
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£5.38
(exc. VAT)
£6.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 280 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.38 |
10 - 24 | £5.01 |
25 - 49 | £4.69 |
50 - 99 | £4.34 |
100 + | £4.05 |
*price indicative
- RS Stock No.:
- 904-7922
- Mfr. Part No.:
- PWR221T-30-10R0J
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 10Ω | |
Power Rating | 30W | |
Tolerance | ±5% | |
Technology | Thick Film | |
Series | PWR221T-30 | |
Automotive Standard | AEC-Q200 | |
Package/Case | TO-220 | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +150°C | |
Lead Pitch | 5.08mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Power Rating 30W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series PWR221T-30 | ||
Automotive Standard AEC-Q200 | ||
Package/Case TO-220 | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +150°C | ||
Lead Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CR
Bourns PWR221T-30 Series Thick Film Power Resistors
The PWR221T-30 series of power resistors from Bourns are constructed from thick film on alumina ceramic technology. Utilising TO-220 housing, these power resistors feature a ceramic backplane and provide low inductance and a high power rating.
Product Application Information
PWR221T-30 power resistors are AEC-Q200 qualified and suitable for automotive applications. These power resistors are optimised for current limiting, capacitor discharge or current measurement in telecoms and industrial applications. Bourns PWR221T-30 power resistors are suitable for use in rectifiers, test and measurement, motor drives and power supplies.
Standards
AEC-Q200 qualified
Low Inductive - Through Hole Package
Related links
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Bourns 15Ω Metal Film Resistor 30W ±5% PWR221T-30-15R0J
- Bourns 15Ω Thick Film Resistor 30W ±5% PWR221T-30-15R0J
- Bourns 4.7Ω Thick Film Resistor 30W ±5% PWR221T-30-4R70J
- Bourns 100mΩ Alumina Ceramic Resistor 30W ±1% PWR221T-30-R100F
- Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F4R700JTE3
- Vishay Thick Film Through Hole Fixed Resistor 30W 5% LTA030F10000JTE3