Bourns 68Ω Wire Wound Resistor 2W ±5% WS2M68R0J
- RS Stock No.:
- 871-4583
- Mfr. Part No.:
- WS2M68R0J
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-4583
- Mfr. Part No.:
- WS2M68R0J
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 68Ω | |
Power Rating | 2W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | WS | |
Temperature Coefficient | ±200ppm/°C | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 68Ω | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series WS | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
WS Series High Surge Axial Resistor
Designed to operate at extreme temperatures (-55°C to +200°C)
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges