Bourns 22Ω Wire Wound Resistor 2W ±5% WS2M22R0J
- RS Stock No.:
- 871-4577
- Mfr. Part No.:
- WS2M22R0J
- Brand:
- Bourns
Subtotal (1 bag of 20 units)*
£2.74
(exc. VAT)
£3.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 420 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
- Plus 1,660 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
20 + | £0.137 | £2.74 |
*price indicative
- RS Stock No.:
- 871-4577
- Mfr. Part No.:
- WS2M22R0J
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Resistance | 22Ω | |
Power Rating | 2W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | WS | |
Maximum Operating Temperature | +200°C | |
Temperature Coefficient | ±200ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Resistance 22Ω | ||
Power Rating 2W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series WS | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
WS Series High Surge Axial Resistor
Designed to operate at extreme temperatures (-55°C to +200°C)
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges
Related links
- Bourns 22Ω Wire Wound Resistor 2W ±5% WS2M22R0J
- Bourns 10Ω Wire Wound Resistor 2W ±5% FW20A10R0JA
- RS PRO 510Ω Wire Wound Resistor 2W ±5%
- RS PRO 220mΩ Wire Wound Resistor 2W ±5%
- Bourns 4.7Ω Wire Wound Resistor 2W ±5% FW20A4R70JA
- Bourns 33Ω Wire Wound Resistor 2W ±5% WS2M33R0J
- Bourns 100Ω Wire Wound Resistor 2W ±5% W2M1000J
- Vishay 1Ω Wire Wound Resistor 2W ±1% RLP021R000FS14