Vishay 68Ω Wire Wound Resistor 5W ±5% AC050000B6809J6BCS
- RS Stock No.:
- 855-8813
- Mfr. Part No.:
- AC050000B6809J6BCS
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£7.31
(exc. VAT)
£8.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.462 | £7.31 |
*price indicative
- RS Stock No.:
- 855-8813
- Mfr. Part No.:
- AC050000B6809J6BCS
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 68Ω | |
Power Rating | 5W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | AC05 | |
Temperature Coefficient | ±200ppm/K | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 68Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series AC05 | ||
Temperature Coefficient ±200ppm/K | ||
AC05…CS Series 5W, Axial
AC05...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation
High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- Vishay 68Ω Wire Wound Resistor 5W ±5% AC050000B6809J6BCS
- TE Connectivity 3.3Ω Wire Wound Resistor 5W ±5% SQMW53R3J
- Bourns 1kΩ Wire Wound Resistor 5W ±5% WS5M1001J
- RS PRO 5.1Ω Wire Wound Resistor 5W ±5%
- RS PRO 10kΩ Wire Wound Resistor 5W ±5%
- RS PRO 100mΩ Wire Wound Resistor 5W ±5%
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% SQMW568RJ
- Vishay 1kΩ Wire Wound Resistor 5W ±5% AC05000001001JAC00