Vishay 100Ω Metal Film Metal Film Fixed Resistor 0.4W ±1% SFR2500001000FR500
- RS Stock No.:
- 852-5796
- Mfr. Part No.:
- SFR2500001000FR500
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-5796
- Mfr. Part No.:
- SFR2500001000FR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100Ω | |
Power Rating | 0.4W | |
Tolerance | ±1% | |
Technology | Metal Film | |
Series | SFR | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ≤±100ppm/K | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Metal Film | ||
Series SFR | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ≤±100ppm/K | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
SFR25 Series, Axial
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise. The resistors are coated with a coloured lacquer which provides electrical, mechanical and
climatic protection
Low noise. The resistors are coated with a coloured lacquer which provides electrical, mechanical and
climatic protection
Available in various ohms
All models are Axial type
All models are Axial type
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.