Vishay 510Ω Metal Film Resistor 1W ±5% PR01000105100JR500
- RS Stock No.:
- 851-2630
- Mfr. Part No.:
- PR01000105100JR500
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£0.18
(exc. VAT)
£0.22
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 298 left, ready to ship
- Plus 5 left, ready to ship from another location
Units | Per unit |
---|---|
1 - 49 | £0.18 |
50 - 99 | £0.11 |
100 - 249 | £0.09 |
250 - 499 | £0.07 |
500 + | £0.06 |
*price indicative
- RS Stock No.:
- 851-2630
- Mfr. Part No.:
- PR01000105100JR500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 510Ω | |
Power Rating | 1W | |
Tolerance | ±5% | |
Technology | Metal Film | |
Series | PR01 | |
Package/Case | 0207 | |
Temperature Coefficient | ±250ppm/K | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 510Ω | ||
Power Rating 1W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series PR01 | ||
Package/Case 0207 | ||
Temperature Coefficient ±250ppm/K | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
PR01 Series 1W, Axial
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Vishay PR01 series are high temperature metal film resistors with a high grade ceramic body. The resistors are coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection.
Related links
- Vishay 4.7kΩ Metal Film Resistor 1W ±5% PR01000104701JA100
- Vishay 1.2Ω Metal Film Resistor 1W ±5% PR01000101208JA100
- Vishay 27Ω Metal Film Resistor 1W ±5% PR01000102709JA100
- Vishay Metal Film Resistor 1W ± 5% PR01000102008JR500
- Vishay Metal Film Resistor 1W ± 5% PR01000102202JR500
- Vishay 300Ω Metal Film Resistor 1W ±5% PR01000103000JR500
- Vishay 2.2kΩ Metal Film Resistor 1W ±5% PR01000102201JA100
- Vishay 1kΩ Metal Film Resistor 1W ±5% PR01000101001JR500