Vishay 100Ω Wire Wound Resistor 1W ±1% RWR81S1000FSB12
- RS Stock No.:
- 850-6938
- Mfr. Part No.:
- RWR81S1000FSB12
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-6938
- Mfr. Part No.:
- RWR81S1000FSB12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100Ω | |
Power Rating | 1W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | RWR | |
Maximum Operating Temperature | +250°C | |
Temperature Coefficient | ±20ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100Ω | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RWR | ||
Maximum Operating Temperature +250°C | ||
Temperature Coefficient ±20ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- US
Vishay RWR Series
Vishay RWR series of wirewound resistors are military qualified to MIL-PRF-39007, offering a high reliability and wide range of power ratings and resistance values. The RWR series are a complete welded construction with a special high temperature silicone coating.
High temperature rating
Qualified to MIL-PRF-39007
Complete welded construction
Qualified to MIL-PRF-39007
Complete welded construction