Vishay 400Ω Wire Wound Resistor 3W ±1% RS02B400R0FE12
- RS Stock No.:
- 850-6874
- Mfr. Part No.:
- RS02B400R0FE12
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.35
(exc. VAT)
£2.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 57 unit(s) ready to ship
- Plus 77 unit(s) ready to ship from another location
- Plus 227 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £2.35 |
25 - 49 | £2.12 |
50 - 99 | £1.77 |
100 - 249 | £1.40 |
250 + | £1.05 |
*price indicative
- RS Stock No.:
- 850-6874
- Mfr. Part No.:
- RS02B400R0FE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 400Ω | |
Power Rating | 3W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | RS | |
Temperature Coefficient | ±20ppm/°C | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 400Ω | ||
Power Rating 3W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RS | ||
Temperature Coefficient ±20ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -65°C | ||
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Related links
- Arcol Ohmite 10Ω Wire Wound Resistor 3W ±1% 43F10RE
- Vishay 10Ω Wire Wound Resistor 3W ±1% RS02B10R00FE12
- Vishay 100mΩ Wire Wound Resistor 3W ±1% RLP03R1000FB15
- Vishay 1Ω Wire Wound Resistor 3W ±1% RS02B1R000FE12
- Vishay 300Ω Wire Wound Resistor 3W ±1% RS02B300R0FE12
- Vishay 4.7Ω Wire Wound Resistor 3W ±1% RLP034R700FB15
- Vishay 250Ω Wire Wound Resistor 3W ±1% RS02B250R0FE12
- Vishay 100Ω Wire Wound Resistor 3W ±1% RLP03100R0FB15