Vishay 100mΩ Wire Wound Resistor 1W ±1% RS01AR1000FE12
- RS Stock No.:
- 850-6761
- Mfr. Part No.:
- RS01AR1000FE12
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.16
(exc. VAT)
£3.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 114 unit(s) ready to ship
- Plus 34 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.16 |
10 - 24 | £2.54 |
25 - 49 | £2.37 |
50 - 99 | £2.22 |
100 + | £2.06 |
*price indicative
- RS Stock No.:
- 850-6761
- Mfr. Part No.:
- RS01AR1000FE12
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 100mΩ | |
Power Rating | 1W | |
Tolerance | ±1% | |
Technology | Wire Wound | |
Series | RS | |
Temperature Coefficient | ±90ppm/°C | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | -65°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 100mΩ | ||
Power Rating 1W | ||
Tolerance ±1% | ||
Technology Wire Wound | ||
Series RS | ||
Temperature Coefficient ±90ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -65°C | ||
Vishay RS Series
Vishay RS series of wirewound resistors are a precision power axial lead resistor with a high temperature silicone coating. The RS series has a complete welded construction with copper-nickel alloy or nickel-chrome alloy element, depending on resistance value.
High temperature
Complete welded construction
Excellent operational stability
Complete welded construction
Excellent operational stability
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Related links
- Vishay 1kΩ Wire Wound Resistor 1W ±1% RLP0110000FS14
- Vishay 10Ω Wire Wound Resistor 1W ±1% RLP0110R00FS14
- Arcol Ohmite 400Ω Wire Wound Resistor 1W ±1% 41F400E
- Vishay 1Ω Wire Wound Resistor 1W ±1% RLP011R000FS14
- Arcol Ohmite 500mΩ Wire Wound Resistor 1W ±1% 41FR50E
- Arcol Ohmite 100Ω Wire Wound Resistor 1W ±1% 41F100E
- Vishay 470mΩ Wire Wound Resistor 1W ±1% RLP01R4700FS14
- Arcol Ohmite 1Ω Wire Wound Resistor 1W ±1% 41F1R0E